Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3990SD-1.5/NOPB

DigiKey Part Number
296-LP3990SD-1.5/NOPBTR-ND - Tape & Reel (TR)
296-LP3990SD-1.5/NOPBCT-ND - Cut Tape (CT)
296-LP3990SD-1.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3990SD-1.5/NOPB
Description
IC REG LINEAR 1.5V 150MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP3990SD-1.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
120 µA
PSRR
55dB ~ 35dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,90000 zł2,90 zł
102,07600 zł20,76 zł
251,86800 zł46,70 zł
1001,63680 zł163,68 zł
2501,52692 zł381,73 zł
5001,46068 zł730,34 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,40610 zł1 406,10 zł
2 0001,36120 zł2 722,40 zł
3 0001,33871 zł4 016,13 zł
5 0001,31379 zł6 568,95 zł
7 0001,29922 zł9 094,54 zł
10 0001,28521 zł12 852,10 zł
Manufacturers Standard Package
Unit Price without VAT:2,90000 zł
Unit Price with VAT:3,56700 zł