LP3985IM5X-3.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6 143
Unit Price: 1,94000 zł
Datasheet

Direct


onsemi
In Stock: 1 396
Unit Price: 1,17000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 24 159
Unit Price: 2,90000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 16 938
Unit Price: 3,15000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 299
Unit Price: 11,52000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 319
Unit Price: 11,52000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 859
Unit Price: 11,52000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 130
Unit Price: 11,52000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 094
Unit Price: 11,52000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,20104 zł
Datasheet

Similar


Microchip Technology
In Stock: 4 844
Unit Price: 2,49000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,31000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,68000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,05432 zł
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3985IM5X-3.0

DigiKey Part Number
LP3985IM5X-3.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3985IM5X-3.0
Description
IC REG LINEAR 3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3985IM5X-3.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
250 µA
PSRR
50dB ~ 40dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types