


LP3982IMMX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3982IMMX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LP3982IMMX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LP3982IMMX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982IMMX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3982IMMX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 220mV | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 zł | 2,16 zł |
| 10 | 1,54100 zł | 15,41 zł |
| 25 | 1,38080 zł | 34,52 zł |
| 100 | 1,20400 zł | 120,40 zł |
| 250 | 1,11960 zł | 279,90 zł |
| 500 | 1,06882 zł | 534,41 zł |
| 1 000 | 1,02697 zł | 1 026,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,96920 zł | 3 392,20 zł |
| 7 000 | 0,94498 zł | 6 614,86 zł |
| 10 500 | 0,93286 zł | 9 795,03 zł |
| 17 500 | 0,91942 zł | 16 089,85 zł |
| 24 500 | 0,91156 zł | 22 333,22 zł |
| 35 000 | 0,90401 zł | 31 640,35 zł |
| Unit Price without VAT: | 2,16000 zł |
|---|---|
| Unit Price with VAT: | 2,65680 zł |

