


LP3982IMM-ADJ | |
|---|---|
DigiKey Part Number | 296-52664-2-ND - Tape & Reel (TR) 296-52664-1-ND - Cut Tape (CT) 296-52664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982IMM-ADJ |
Description | IC REG LIN POS ADJ 300MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3982IMM-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 220mV | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 zł | 3,60 zł |
| 10 | 2,59700 zł | 25,97 zł |
| 25 | 2,34320 zł | 58,58 zł |
| 100 | 2,06380 zł | 206,38 zł |
| 250 | 1,93076 zł | 482,69 zł |
| 500 | 1,85042 zł | 925,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,78431 zł | 1 784,31 zł |
| 2 000 | 1,72987 zł | 3 459,74 zł |
| 3 000 | 1,70261 zł | 5 107,83 zł |
| 5 000 | 1,67241 zł | 8 362,05 zł |
| 7 000 | 1,65476 zł | 11 583,32 zł |
| 10 000 | 1,63778 zł | 16 377,80 zł |
| Unit Price without VAT: | 3,60000 zł |
|---|---|
| Unit Price with VAT: | 4,42800 zł |

