Parametric Equivalent



LP3981ILD-3.03/NOPB | |
|---|---|
DigiKey Part Number | LP3981ILD-3.03/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3981ILD-3.03/NOPB |
Description | IC REG LINEAR 3.03V 300MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3981ILD-3.03/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.03V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 210 µA | |
PSRR | 50dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,71076 zł | 1 710,76 zł |
| 2 000 | 1,65841 zł | 3 316,82 zł |
| 3 000 | 1,63217 zł | 4 896,51 zł |
| 5 000 | 1,60311 zł | 8 015,55 zł |
| 7 000 | 1,58613 zł | 11 102,91 zł |
| 10 000 | 1,56979 zł | 15 697,90 zł |
| Unit Price without VAT: | 1,71076 zł |
|---|---|
| Unit Price with VAT: | 2,10423 zł |


