


LP3965EMPX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3965EMPX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LP3965EMPX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LP3965EMPX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3965EMPX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A SOT223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3965EMPX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB ~ 40dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,05000 zł | 10,05 zł |
| 10 | 7,48300 zł | 74,83 zł |
| 25 | 6,84680 zł | 171,17 zł |
| 100 | 6,14420 zł | 614,42 zł |
| 250 | 5,80964 zł | 1 452,41 zł |
| 500 | 5,68624 zł | 2 843,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,30519 zł | 10 610,38 zł |
| 4 000 | 5,19270 zł | 20 770,80 zł |
| 6 000 | 5,13639 zł | 30 818,34 zł |
| Unit Price without VAT: | 10,05000 zł |
|---|---|
| Unit Price with VAT: | 12,36150 zł |


