


LP3964ESX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3964ESX-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3964ESX-ADJ/NOPBCT-ND - Cut Tape (CT) LP3964ESX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3964ESX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3964ESX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,33000 zł | 12,33 zł |
| 10 | 9,25200 zł | 92,52 zł |
| 25 | 8,48560 zł | 212,14 zł |
| 100 | 7,64420 zł | 764,42 zł |
| 250 | 7,24288 zł | 1 810,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,00092 zł | 3 500,46 zł |
| 1 000 | 6,80176 zł | 6 801,76 zł |
| 1 500 | 6,70202 zł | 10 053,03 zł |
| 2 500 | 6,59153 zł | 16 478,83 zł |
| 3 500 | 6,52694 zł | 22 844,29 zł |
| 5 000 | 6,46485 zł | 32 324,25 zł |
| Unit Price without VAT: | 12,33000 zł |
|---|---|
| Unit Price with VAT: | 15,16590 zł |

