


LP3907TL-PLNTO/NOPB | |
|---|---|
cms-digikey-product-number | 296-51394-2-ND - Tape & Reel (TR) 296-51394-1-ND - Cut Tape (CT) 296-51394-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | LP3907TL-PLNTO/NOPB |
cms-description | IC REG QUAD BUCK/LNR SYNC 25USMD |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 25-uSMD |
Datasheet | Datasheet |
cms-eda-cad-models | LP3907TL-PLNTO/NOPB Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.1MHz | |
Voltage/Current - Output 1 | 1.3V, 1A | |
Voltage/Current - Output 2 | 2.2V, 600mA | |
Voltage/Current - Output 3 | 2.9V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA | |
Supplier Device Package | 25-uSMD | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 250 | 6,36556 zł | 1 591,39 zł |
| 500 | 6,14816 zł | 3 074,08 zł |
| 750 | 6,03931 zł | 4 529,48 zł |
| 1 250 | 5,91869 zł | 7 398,36 zł |
| 1 750 | 5,84818 zł | 10 234,32 zł |
| 2 500 | 5,78037 zł | 14 450,92 zł |
| 6 250 | 5,63442 zł | 35 215,12 zł |
| Unit Price without VAT: | 6,36556 zł |
|---|---|
| Unit Price with VAT: | 7,82964 zł |

