


LP38858SX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-49807-2-ND - Tape & Reel (TR) 296-49807-1-ND - Cut Tape (CT) 296-49807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38858SX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38858SX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 8.5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 zł | 13,79 zł |
| 10 | 10,41000 zł | 104,10 zł |
| 25 | 9,56160 zł | 239,04 zł |
| 100 | 8,62830 zł | 862,83 zł |
| 250 | 8,18344 zł | 2 045,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,91528 zł | 3 957,64 zł |
| 1 000 | 7,69458 zł | 7 694,58 zł |
| 1 500 | 7,58406 zł | 11 376,09 zł |
| 2 500 | 7,46161 zł | 18 654,03 zł |
| 3 500 | 7,39007 zł | 25 865,24 zł |
| Unit Price without VAT: | 13,79000 zł |
|---|---|
| Unit Price with VAT: | 16,96170 zł |

