Similar
Parametric Equivalent

LP3470IM5X-2.93/NOPB | |
|---|---|
DigiKey Part Number | 296-38775-2-ND - Tape & Reel (TR) 296-38775-1-ND - Cut Tape (CT) 296-38775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470IM5X-2.93/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470IM5X-2.93/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 zł | 8,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,62898 zł | 13 886,94 zł |
| 6 000 | 4,53840 zł | 27 230,40 zł |
| Unit Price without VAT: | 8,95000 zł |
|---|---|
| Unit Price with VAT: | 11,00850 zł |



