Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3470A438DBVR

DigiKey Part Number
296-LP3470A438DBVRTR-ND - Tape & Reel (TR)
296-LP3470A438DBVRCT-ND - Cut Tape (CT)
296-LP3470A438DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3470A438DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3470A438DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
619ms Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 171
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,38000 zł6,38 zł
104,69900 zł46,99 zł
254,27160 zł106,79 zł
1003,80340 zł380,34 zł
2503,58008 zł895,02 zł
5003,44536 zł1 722,68 zł
1 0003,33458 zł3 334,58 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,19770 zł9 593,10 zł
6 0003,13072 zł18 784,32 zł
9 0003,09719 zł27 874,71 zł
Manufacturers Standard Package
Unit Price without VAT:6,38000 zł
Unit Price with VAT:7,84740 zł