MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2985-18DBVTE4 | |
|---|---|
DigiKey Part Number | LP2985-18DBVTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2985-18DBVTE4 |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-18DBVTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,88409 zł | 1 413,07 zł |
| 1 250 | 1,83802 zł | 2 297,53 zł |
| 1 750 | 1,81106 zł | 3 169,36 zł |
| 2 500 | 1,78515 zł | 4 462,88 zł |
| 6 250 | 1,72936 zł | 10 808,50 zł |
| 12 500 | 1,69574 zł | 21 196,75 zł |
| Unit Price without VAT: | 1,88409 zł |
|---|---|
| Unit Price with VAT: | 2,31743 zł |





