


LP2957ISX/NOPB | |
|---|---|
DigiKey Part Number | 296-49786-2-ND - Tape & Reel (TR) 296-49786-1-ND - Cut Tape (CT) 296-49786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2957ISX/NOPB |
Description | IC REG LINEAR 5V 250MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP2957ISX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 33 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 zł | 13,54 zł |
| 10 | 10,20200 zł | 102,02 zł |
| 25 | 9,36920 zł | 234,23 zł |
| 100 | 8,45310 zł | 845,31 zł |
| 250 | 8,01620 zł | 2 004,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,75310 zł | 3 876,55 zł |
| 1 000 | 7,53643 zł | 7 536,43 zł |
| 1 500 | 7,42795 zł | 11 141,92 zł |
| 2 500 | 7,30773 zł | 18 269,33 zł |
| 3 500 | 7,23750 zł | 25 331,25 zł |
| 5 000 | 7,16991 zł | 35 849,55 zł |
| Unit Price without VAT: | 13,54000 zł |
|---|---|
| Unit Price with VAT: | 16,65420 zł |

