Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2950-30LPR

DigiKey Part Number
296-LP2950-30LPRTR-ND - Tape & Reel (TR)
296-LP2950-30LPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LP2950-30LPR
Description
IC REG LINEAR 3V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LP2950-30LPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 434
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,98000 zł1,98 zł
101,38300 zł13,83 zł
251,23680 zł30,92 zł
1001,07590 zł107,59 zł
2500,99940 zł249,85 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,88394 zł1 767,88 zł
4 0000,85817 zł3 432,68 zł
6 0000,84527 zł5 071,62 zł
10 0000,83098 zł8 309,80 zł
14 0000,82262 zł11 516,68 zł
20 0000,81459 zł16 291,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,98000 zł
Unit Price with VAT:2,43540 zł