New Product
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 3V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM33610S3QRDNRQ1

DigiKey Part Number
296-TPSM33610S3QRDNRQ1TR-ND - Tape & Reel (TR)
296-TPSM33610S3QRDNRQ1CT-ND - Cut Tape (CT)
296-TPSM33610S3QRDNRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM33610S3QRDNRQ1
Description
AUTOMOTIVE, 3V TO 36V INPUT, 1A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 3V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
3.3 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 150°C
Efficiency
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
11-PowerFQFN Module
Size / Dimension
0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm)
Supplier Device Package
11-QFN-FCMOD (4.5x3.5)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 293
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 zł10,53 zł
107,85400 zł78,54 zł
257,18840 zł179,71 zł
1006,45820 zł645,82 zł
2506,10952 zł1 527,38 zł
5005,89944 zł2 949,72 zł
1 0005,72656 zł5 726,56 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,51298 zł16 538,94 zł
6 0005,40848 zł32 450,88 zł
Manufacturers Standard Package
Unit Price without VAT:10,53000 zł
Unit Price with VAT:12,95190 zł