CM4732V201R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 1 595
Unit Price: 11,74000 zł
Datasheet
6 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 8A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM4732V201R-00

DigiKey Part Number
240-1117-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM4732V201R-00
Description
CMC 8A 6LN 200 OHM SMD
Customer Reference
Detailed Description
6 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 8A DCR 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power, Signal Line
Number of Lines
6
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.470" L x 0.320" W (11.94mm x 8.13mm)
Height (Max)
0.382" (9.70mm)
Package / Case
Vertical, 12 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes