
LMZM33602EVM | |
|---|---|
DigiKey Part Number | 296-48240-ND |
Manufacturer | |
Manufacturer Product Number | LMZM33602EVM |
Description | EVAL BOARD FOR LMZM33602 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZM33602 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 2.5V, 3.3V, 5V, 12V | |
Current - Output | - | |
Voltage - Input | 4V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LMZM33602 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,70000 zł | 215,70 zł |
| Unit Price without VAT: | 215,70000 zł |
|---|---|
| Unit Price with VAT: | 265,31100 zł |

