Similar

LMX2541SQE2380E/NOPB | |
|---|---|
DigiKey Part Number | LMX2541SQE2380E/NOPBTR-ND - Tape & Reel (TR) LMX2541SQE2380E/NOPBCT-ND - Cut Tape (CT) LMX2541SQE2380E/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2541SQE2380E/NOPB |
Description | IC FREQ SYNTH 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 2.53GHz 1 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2541SQE2380E/NOPB Models |
Category | Ratio - Input:Output 2:2 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2.53GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V |
Type Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 36-WFQFN Exposed Pad |
Output Clock | Supplier Device Package 36-WQFN (6x6) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMX2541SQ2380E/NOPB | Texas Instruments | 950 | LMX2541SQ2380E/NOPBCT-ND | 59,43000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,17000 zł | 57,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,84308 zł | 13 210,77 zł |
| Unit Price without VAT: | 57,17000 zł |
|---|---|
| Unit Price with VAT: | 70,31910 zł |


