


LM385M3-2.5 | |
|---|---|
DigiKey Part Number | LM385M3-2.5TR-ND - Tape & Reel (TR) LM385M3-2.5CT-ND - Cut Tape (CT) LM385M3-2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385M3-2.5 |
Description | IC VREF SHUNT 3% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385M3-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,51000 zł | 8,51 zł |
| 10 | 6,32400 zł | 63,24 zł |
| 25 | 5,77240 zł | 144,31 zł |
| 100 | 5,16660 zł | 516,66 zł |
| 250 | 4,87764 zł | 1 219,41 zł |
| 500 | 4,70340 zł | 2 351,70 zł |
| Unit Price without VAT: | 8,51000 zł |
|---|---|
| Unit Price with VAT: | 10,46730 zł |

