
LMV793MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-44191-2-ND - Tape & Reel (TR) 296-44191-1-ND - Cut Tape (CT) 296-44191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV793MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV793MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 88 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 zł | 6,14 zł |
| 10 | 4,50600 zł | 45,06 zł |
| 25 | 4,09640 zł | 102,41 zł |
| 100 | 3,64390 zł | 364,39 zł |
| 250 | 3,42820 zł | 857,05 zł |
| 500 | 3,29822 zł | 1 649,11 zł |
| 1 000 | 3,27987 zł | 3 279,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,05903 zł | 9 177,09 zł |
| 6 000 | 2,99433 zł | 17 965,98 zł |
| 9 000 | 2,96194 zł | 26 657,46 zł |
| Unit Price without VAT: | 6,14000 zł |
|---|---|
| Unit Price with VAT: | 7,55220 zł |

