
LMV431IM5X/NOPB | |
|---|---|
DigiKey Part Number | LMV431IM5X/NOPBTR-ND - Tape & Reel (TR) LMV431IM5X/NOPBCT-ND - Cut Tape (CT) LMV431IM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431IM5X/NOPB |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431IM5X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,20000 zł | 12,00 zł |
| 25 | 1,07120 zł | 26,78 zł |
| 100 | 0,92880 zł | 92,88 zł |
| 250 | 0,86120 zł | 215,30 zł |
| 500 | 0,82054 zł | 410,27 zł |
| 1 000 | 0,78698 zł | 786,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74554 zł | 2 236,62 zł |
| 6 000 | 0,72527 zł | 4 351,62 zł |
| 9 000 | 0,71511 zł | 6 435,99 zł |
| 15 000 | 0,70386 zł | 10 557,90 zł |
| 21 000 | 0,69729 zł | 14 643,09 zł |
| 30 000 | 0,69096 zł | 20 728,80 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |




