LMV393M is Obsolete and no longer manufactured.
cms-subs-available:

Direct


Texas Instruments
In Stock: 2 779
Unit Price: 4,33000 zł
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 1,03000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 190
Unit Price: 1,17000 zł
Datasheet

Similar


onsemi
In Stock: 5 051
Unit Price: 1,50000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 205
Unit Price: 7,56000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 629
Unit Price: 7,56000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 199
Unit Price: 15,85000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,68275 zł
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV393M

DigiKey Part Number
296-37735-5-ND
Manufacturer
Manufacturer Product Number
LMV393M
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV393M Models
Product Attributes
cms-type
Description
cms-select-all
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
Marketplace Stock: 239 799 View Now
This product is no longer manufactured. cms-view-ph0-or-ph1

Other Suppliers on DigiKey

239 799In Stock
Ships from Rochester Electronics, LLC