Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BLP-1-2

DigiKey Part Number
296-9558-5-ND
Manufacturer
Manufacturer Product Number
LM385BLP-1-2
Description
IC VREF SHUNT 1% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM385BLP-1-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
15 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 894
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
13,48000 zł3,48 zł
102,49800 zł24,98 zł
252,25080 zł56,27 zł
1001,98130 zł198,13 zł
2501,85268 zł463,17 zł
5001,77506 zł887,53 zł
1 0001,71120 zł1 711,20 zł
3 0001,63228 zł4 896,84 zł
5 0001,60310 zł8 015,50 zł
Manufacturers Standard Package
Unit Price without VAT:3,48000 zł
Unit Price with VAT:4,28040 zł

Other Suppliers on DigiKey

799In Stock
Ships from Rochester Electronics, LLC