12 Bit Digital to Analog Converter 1 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7750IPWPR

DigiKey Part Number
296-37822-2-ND - Tape & Reel (TR)
296-37822-1-ND - Cut Tape (CT)
296-37822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7750IPWPR
Description
IC DAC 12BIT A-OUT 24HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7750IPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
25µs (Typ)
Output Type
Current - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
10V ~ 36V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 313
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,83000 zł32,83 zł
1025,50600 zł255,06 zł
2523,67880 zł591,97 zł
10021,67000 zł2 167,00 zł
25020,71268 zł5 178,17 zł
50020,13562 zł10 067,81 zł
1 00019,66079 zł19 660,79 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,26992 zł38 539,84 zł
Manufacturers Standard Package
Unit Price without VAT:32,83000 zł
Unit Price with VAT:40,38090 zł