LMS1587CSX-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 366
Unit Price: 11,04000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 29
Unit Price: 29,27000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 17,56000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 33
Unit Price: 54,95000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 590
Unit Price: 54,95000 zł
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LMS1587CSX-ADJ

DigiKey Part Number
296-36294-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMS1587CSX-ADJ
Description
IC REG LINEAR POS ADJ 3A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LMS1587CSX-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 3A
Current - Output
Current - Quiescent (Iq)
7 mA
Current - Supply (Max)
13 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types