Parametric Equivalent

74AVC4T245QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-74AVC4T245QWBQBRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245QWBQBRQ1 |
Description | IC XLTR VL BIDIR 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T245QWBQBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10353 zł | 9 310,59 zł |
| 6 000 | 3,03816 zł | 18 228,96 zł |
| 9 000 | 3,00544 zł | 27 048,96 zł |
| Unit Price without VAT: | 3,10353 zł |
|---|---|
| Unit Price with VAT: | 3,81734 zł |


