
JE2835BWT-P-H40GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835BWT-P-H40GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835BWT-P-H40GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835BWT-P-H40GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835BWT-P-H40GA0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K 1411 |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 3.04V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 69lm (Typ) | |
Flux @ 25°C, Current - Test | 77lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.04V | |
Lumens/Watt @ Current - Test | 169 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,17200 zł | 1,72 zł |
| 100 | 0,14930 zł | 14,93 zł |
| 500 | 0,13448 zł | 67,24 zł |
| 1 000 | 0,12854 zł | 128,54 zł |
| 2 000 | 0,12288 zł | 245,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11400 zł | 456,00 zł |
| 8 000 | 0,10893 zł | 871,44 zł |
| 12 000 | 0,10607 zł | 1 272,84 zł |
| 20 000 | 0,10256 zł | 2 051,20 zł |
| 28 000 | 0,10031 zł | 2 808,68 zł |
| 40 000 | 0,09798 zł | 3 919,20 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

