
LMR24210TL/NOPB | |
|---|---|
DigiKey Part Number | LMR24210TL/NOPBTR-ND - Tape & Reel (TR) LMR24210TL/NOPBCT-ND - Cut Tape (CT) LMR24210TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR24210TL/NOPB |
Description | IC REG BUCK ADJ 1A 28DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 28-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMR24210TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 zł | 19,46 zł |
| 10 | 14,85500 zł | 148,55 zł |
| 25 | 13,70400 zł | 342,60 zł |
| 100 | 12,43710 zł | 1 243,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,83328 zł | 2 958,32 zł |
| 500 | 11,46930 zł | 5 734,65 zł |
| 750 | 11,28704 zł | 8 465,28 zł |
| 1 250 | 11,08511 zł | 13 856,39 zł |
| 1 750 | 10,96706 zł | 19 192,35 zł |
| 2 500 | 10,85362 zł | 27 134,05 zł |
| Unit Price without VAT: | 19,46000 zł |
|---|---|
| Unit Price with VAT: | 23,93580 zł |




