
LMR23630FQDRRTQ1 | |
|---|---|
DigiKey Part Number | 296-LMR23630FQDRRTQ1TR-ND - Tape & Reel (TR) 296-LMR23630FQDRRTQ1CT-ND - Cut Tape (CT) 296-LMR23630FQDRRTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23630FQDRRTQ1 |
Description | IC REG BUCK ADJ 3A 12SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630FQDRRTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 150kHz ~ 2.425MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,29000 zł | 20,29 zł |
| 10 | 15,51700 zł | 155,17 zł |
| 25 | 14,32280 zł | 358,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,38436 zł | 3 096,09 zł |
| 500 | 12,00696 zł | 6 003,48 zł |
| 750 | 11,81807 zł | 8 863,55 zł |
| 1 250 | 11,60861 zł | 14 510,76 zł |
| 1 750 | 11,48624 zł | 20 100,92 zł |
| 2 500 | 11,36859 zł | 28 421,47 zł |
| Unit Price without VAT: | 20,29000 zł |
|---|---|
| Unit Price with VAT: | 24,95670 zł |

