


LMR23625CQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-45259-2-ND - Tape & Reel (TR) 296-45259-1-ND - Cut Tape (CT) 296-45259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23625CQDDARQ1 |
Description | IC REG BUCK ADJ 2.5A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23625CQDDARQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,54000 zł | 14,54 zł |
| 10 | 10,99900 zł | 109,99 zł |
| 25 | 10,11160 zł | 252,79 zł |
| 100 | 9,13820 zł | 913,82 zł |
| 250 | 8,95288 zł | 2 238,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,15762 zł | 20 394,05 zł |
| Unit Price without VAT: | 14,54000 zł |
|---|---|
| Unit Price with VAT: | 17,88420 zł |






