


LMR23625CFDDAR | |
|---|---|
DigiKey Part Number | 296-47269-2-ND - Tape & Reel (TR) 296-47269-1-ND - Cut Tape (CT) 296-47269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23625CFDDAR |
Description | IC REG BUCK ADJ 2.5A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23625CFDDAR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 zł | 12,93 zł |
| 10 | 9,71700 zł | 97,17 zł |
| 25 | 8,91680 zł | 222,92 zł |
| 100 | 8,03690 zł | 803,69 zł |
| 250 | 7,61780 zł | 1 904,45 zł |
| 500 | 7,53766 zł | 3 768,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,93761 zł | 17 344,03 zł |
| 5 000 | 6,80533 zł | 34 026,65 zł |
| Unit Price without VAT: | 12,93000 zł |
|---|---|
| Unit Price with VAT: | 15,90390 zł |



