
LMR23615QDRRTQ1 | |
|---|---|
DigiKey Part Number | 296-50573-2-ND - Tape & Reel (TR) 296-50573-1-ND - Cut Tape (CT) 296-50573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23615QDRRTQ1 |
Description | IC REG BUCK ADJ 1.5A 12SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23615QDRRTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 2.425MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,53000 zł | 18,53 zł |
| 10 | 14,12700 zł | 141,27 zł |
| 25 | 13,02440 zł | 325,61 zł |
| 100 | 11,81220 zł | 1 181,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,23468 zł | 2 808,67 zł |
| 500 | 10,88664 zł | 5 443,32 zł |
| 750 | 10,71227 zł | 8 034,20 zł |
| 1 250 | 10,51915 zł | 13 148,94 zł |
| 1 750 | 10,40626 zł | 18 210,95 zł |
| 2 500 | 10,29762 zł | 25 744,05 zł |
| Unit Price without VAT: | 18,53000 zł |
|---|---|
| Unit Price with VAT: | 22,79190 zł |

