


LMR14020SSQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-43399-2-ND - Tape & Reel (TR) 296-43399-1-ND - Cut Tape (CT) 296-43399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14020SSQDDARQ1 |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14020SSQDDARQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR14020SDDAR | Texas Instruments | 9 220 | 296-44320-1-ND | 10,52000 zł | Parametric Equivalent |
| LMR14020SQDDARQ1 | Texas Instruments | 4 946 | 296-43398-1-ND | 12,21000 zł | Parametric Equivalent |
| AP64202QSP-13 | Diodes Incorporated | 4 555 | 31-AP64202QSP-13CT-ND | 5,46000 zł | Similar |
| AP64203QFVBW-13 | Diodes Incorporated | 1 822 | 31-AP64203QFVBW-13CT-ND | 5,46000 zł | Similar |
| BD90620EFJ-CE2 | Rohm Semiconductor | 9 628 | BD90620EFJ-CE2CT-ND | 7,90000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 zł | 12,21 zł |
| 10 | 9,17400 zł | 91,74 zł |
| 25 | 8,41520 zł | 210,38 zł |
| 100 | 7,57840 zł | 757,84 zł |
| 250 | 7,17932 zł | 1 794,83 zł |
| 500 | 7,08716 zł | 3 543,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,53176 zł | 16 329,40 zł |
| 5 000 | 6,40582 zł | 32 029,10 zł |
| Unit Price without VAT: | 12,21000 zł |
|---|---|
| Unit Price with VAT: | 15,01830 zł |



