
LMR14006YDDCT | |
|---|---|
DigiKey Part Number | 296-39044-2-ND - Tape & Reel (TR) 296-39044-1-ND - Cut Tape (CT) 296-39044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14006YDDCT |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14006YDDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38.8V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 zł | 10,53 zł |
| 10 | 7,87200 zł | 78,72 zł |
| 25 | 7,20760 zł | 180,19 zł |
| 100 | 6,47470 zł | 647,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,30936 zł | 1 577,34 zł |
| 500 | 6,09248 zł | 3 046,24 zł |
| 750 | 5,98389 zł | 4 487,92 zł |
| 1 250 | 5,86354 zł | 7 329,43 zł |
| 1 750 | 5,79322 zł | 10 138,14 zł |
| 2 500 | 5,72556 zł | 14 313,90 zł |
| Unit Price without VAT: | 10,53000 zł |
|---|---|
| Unit Price with VAT: | 12,95190 zł |


