Parametric Equivalent
Parametric Equivalent

LMR10520XSDX/NOPB | |
|---|---|
DigiKey Part Number | 296-44028-2-ND - Tape & Reel (TR) 296-44028-1-ND - Cut Tape (CT) 296-44028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10520XSDX/NOPB |
Description | IC REG BUCK ADJ 2A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10520XSDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 zł | 4,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,66248 zł | 11 981,16 zł |
| 9 000 | 2,61067 zł | 23 496,03 zł |
| 13 500 | 2,58474 zł | 34 893,99 zł |
| Unit Price without VAT: | 4,85000 zł |
|---|---|
| Unit Price with VAT: | 5,96550 zł |


