
SN65LVDS822RGZEVM | |
|---|---|
DigiKey Part Number | 296-45840-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS822RGZEVM |
Description | EVAL BOARD FOR SN65LVDS822 |
Customer Reference | |
Detailed Description | SN65LVDS822 FlatLink™ Deserializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Deserializer | |
Embedded | - | |
Utilized IC / Part | SN65LVDS822 | |
Primary Attributes | Receiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


