
LMP92001SQE/NOPB | |
|---|---|
DigiKey Part Number | LMP92001SQE/NOPBTR-ND - Tape & Reel (TR) LMP92001SQE/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMP92001SQE/NOPB |
Description | IC ANLG MON/CTRL 12BIT 54WQFN |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b I2C 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMP92001SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 16 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,72000 zł | 225,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 160,69352 zł | 40 173,38 zł |
| Unit Price without VAT: | 225,72000 zł |
|---|---|
| Unit Price with VAT: | 277,63560 zł |

