
LMP91051MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35543-2-ND - Tape & Reel (TR) 296-35543-1-ND - Cut Tape (CT) 296-35543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP91051MTX/NOPB |
Description | IC AFE 1 CHAN 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE Bit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP91051MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | - | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,76000 zł | 16,76 zł |
| 10 | 12,74400 zł | 127,44 zł |
| 25 | 11,73440 zł | 293,36 zł |
| 100 | 10,62630 zł | 1 062,63 zł |
| 250 | 10,09736 zł | 2 524,34 zł |
| 500 | 9,77864 zł | 4 889,32 zł |
| 1 000 | 9,51638 zł | 9 516,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,23951 zł | 23 098,77 zł |
| Unit Price without VAT: | 16,76000 zł |
|---|---|
| Unit Price with VAT: | 20,61480 zł |

