
LMP8278QMME/NOPB | |
|---|---|
DigiKey Part Number | 296-40283-2-ND - Tape & Reel (TR) 296-40283-1-ND - Cut Tape (CT) 296-40283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8278QMME/NOPB |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP8278QMME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,44436 zł | 1 861,09 zł |
| 500 | 7,19688 zł | 3 598,44 zł |
| 750 | 7,07292 zł | 5 304,69 zł |
| 1 250 | 6,93554 zł | 8 669,42 zł |
| 1 750 | 6,85530 zł | 11 996,77 zł |
| 2 500 | 6,77809 zł | 16 945,22 zł |
| Unit Price without VAT: | 7,44436 zł |
|---|---|
| Unit Price with VAT: | 9,15656 zł |

