
LMP2231AMAE/NOPB | |
|---|---|
DigiKey Part Number | LMP2231AMAE/NOPBTR-ND - Tape & Reel (TR) LMP2231AMAE/NOPBCT-ND - Cut Tape (CT) LMP2231AMAE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2231AMAE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2231AMAE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.058V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,08000 zł | 11,08 zł |
| 10 | 8,30200 zł | 83,02 zł |
| 25 | 7,60400 zł | 190,10 zł |
| 100 | 6,83750 zł | 683,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,47208 zł | 1 618,02 zł |
| 500 | 6,25168 zł | 3 125,84 zł |
| 750 | 6,14135 zł | 4 606,01 zł |
| 1 250 | 6,01906 zł | 7 523,82 zł |
| 1 750 | 5,94754 zł | 10 408,19 zł |
| 2 500 | 5,87882 zł | 14 697,05 zł |
| 6 250 | 5,73082 zł | 35 817,62 zł |
| Unit Price without VAT: | 11,08000 zł |
|---|---|
| Unit Price with VAT: | 13,62840 zł |

