100 MHz LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6DA10000ADLFR

DigiKey Part Number
296-LMK6DA10000ADLFRTR-ND - Tape & Reel (TR)
296-LMK6DA10000ADLFRCT-ND - Cut Tape (CT)
296-LMK6DA10000ADLFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6DA10000ADLFR
Description
LOW-JITTER, HIGH-PERFORMANCE, BU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 MHz LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
-
Frequency
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
71mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VSON (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
66mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 213
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,36000 zł20,36 zł
1015,57600 zł155,76 zł
2514,37720 zł359,43 zł
10013,05910 zł1 305,91 zł
25012,43132 zł3 107,83 zł
50012,05282 zł6 026,41 zł
1 00011,74119 zł11 741,19 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,92429 zł35 772,87 zł
Manufacturers Standard Package
Unit Price without VAT:20,36000 zł
Unit Price with VAT:25,04280 zł