
LMK6CE027000CDLFR | |
|---|---|
DigiKey Part Number | 296-LMK6CE027000CDLFRTR-ND - Tape & Reel (TR) 296-LMK6CE027000CDLFRCT-ND - Cut Tape (CT) 296-LMK6CE027000CDLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE027000CDLFR |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK6CE027000CDLFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 zł | 12,22 zł |
| 10 | 10,62700 zł | 106,27 zł |
| 25 | 10,05160 zł | 251,29 zł |
| 50 | 9,63620 zł | 481,81 zł |
| 100 | 9,23740 zł | 923,74 zł |
| 250 | 8,73624 zł | 2 184,06 zł |
| 500 | 8,37548 zł | 4 187,74 zł |
| 1 000 | 8,31795 zł | 8 317,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,51187 zł | 22 535,61 zł |
| Unit Price without VAT: | 12,22000 zł |
|---|---|
| Unit Price with VAT: | 15,03060 zł |

