
LMK60I2-322M26SIAT | |
|---|---|
DigiKey Part Number | 296-47538-2-ND - Tape & Reel (TR) 296-47538-1-ND - Cut Tape (CT) 296-47538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK60I2-322M26SIAT |
Description | SILIC OSC XO 322.2656MHZ HCSL |
Customer Reference | |
Detailed Description | 322.265625 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK60I2-322M26SIAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 105mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-QFM (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 70mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,32000 zł | 92,32 zł |
| 10 | 74,27600 zł | 742,76 zł |
| 25 | 69,76800 zł | 1 744,20 zł |
| 100 | 64,81070 zł | 6 481,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,90972 zł | 10 977,43 zł |
| 500 | 42,84328 zł | 21 421,64 zł |
| 750 | 42,30911 zł | 31 731,83 zł |
| Unit Price without VAT: | 92,32000 zł |
|---|---|
| Unit Price with VAT: | 113,55360 zł |

