
LMP92001SQE/NOPB | |
|---|---|
DigiKey Part Number | LMP92001SQE/NOPBTR-ND - Tape & Reel (TR) LMP92001SQE/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMP92001SQE/NOPB |
Description | IC DAS/ADC/DAC SPECIAL 54-WQFN |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b I2C 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMP92001SQE/NOPB Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Analog Monitor/Control Circuit | Package / Case 54-WFQFN Exposed Pad |
Number of Channels 16 | Supplier Device Package 54-WQFN (10x5.5) |
Resolution (Bits) 12 b | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,94000 zł | 220,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 157,29428 zł | 39 323,57 zł |
| Unit Price without VAT: | 220,94000 zł |
|---|---|
| Unit Price with VAT: | 271,75620 zł |

