
LMK04102SQE/NOPB | |
|---|---|
DigiKey Part Number | LMK04102SQE/NOPBTR-ND - Tape & Reel (TR) LMK04102SQE/NOPBCT-ND - Cut Tape (CT) LMK04102SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04102SQE/NOPB |
Description | IC CLOCK COND W/PLL 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 1.08GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04102SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, 2VPECL, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:7 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.08GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,29000 zł | 61,29 zł |
| 10 | 48,60500 zł | 486,05 zł |
| 25 | 45,43520 zł | 1 135,88 zł |
| 100 | 41,95100 zł | 4 195,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,29064 zł | 10 072,66 zł |
| 500 | 39,28974 zł | 19 644,87 zł |
| 750 | 38,78849 zł | 29 091,37 zł |
| Unit Price without VAT: | 61,29000 zł |
|---|---|
| Unit Price with VAT: | 75,38670 zł |

