Electronic Fuse Regulator 5.3A 20-WQFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25940ARVCT

DigiKey Part Number
296-39586-2-ND - Tape & Reel (TR)
296-39586-1-ND - Cut Tape (CT)
296-39586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25940ARVCT
Description
IC ELECTRONIC FUSE 8% 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5.3A 20-WQFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS25940ARVCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±8%
Voltage - Input
2.7V ~ 18V
Current - Output
5.3A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,94000 zł9,94 zł
107,42500 zł74,25 zł
256,79080 zł169,77 zł
1006,09430 zł609,43 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,76232 zł1 440,58 zł
5005,56224 zł2 781,12 zł
7505,46205 zł4 096,54 zł
1 2505,35096 zł6 688,70 zł
1 7505,28608 zł9 250,64 zł
2 5005,22367 zł13 059,18 zł
6 2505,08926 zł31 807,88 zł
Manufacturers Standard Package
Unit Price without VAT:9,94000 zł
Unit Price with VAT:12,22620 zł