LMH6628MA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 336
Unit Price: 17,83000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 360
Unit Price: 18,93000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 14,25320 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 12,48156 zł
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6628MA

DigiKey Part Number
LMH6628MA-ND
Manufacturer
Manufacturer Product Number
LMH6628MA
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6628MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
550V/µs
Gain Bandwidth Product
200 MHz
-3db Bandwidth
300 MHz
Current - Input Bias
700 nA
Voltage - Input Offset
500 µV
Current - Supply
9mA (x2 Channels)
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types