LMP8480MME-T/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 302
Unit Price: 11,38000 zł
Datasheet
Current Sense Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8480MME-T/NOPB

DigiKey Part Number
296-41443-2-ND - Tape & Reel (TR)
296-41443-1-ND - Cut Tape (CT)
296-41443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP8480MME-T/NOPB
Description
IC CURR SENSE 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP8480MME-T/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1V/µs
-3db Bandwidth
270 kHz
Current - Input Bias
6.3 µA
Voltage - Input Offset
80 µV
Current - Supply
88µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
76 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types