Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMH6601QMG/NOPB | |
|---|---|
DigiKey Part Number | LMH6601QMG/NOPBTR-ND - Tape & Reel (TR) LMH6601QMG/NOPBCT-ND - Cut Tape (CT) LMH6601QMG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6601QMG/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6601QMG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 275V/µs | |
Gain Bandwidth Product | 155 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 9.6mA | |
Current - Output / Channel | 180 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 zł | 8,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,31313 zł | 5 313,13 zł |
| 2 000 | 5,17982 zł | 10 359,64 zł |
| 3 000 | 5,11306 zł | 15 339,18 zł |
| 5 000 | 5,03908 zł | 25 195,40 zł |
| 7 000 | 4,99587 zł | 34 971,09 zł |
| Unit Price without VAT: | 8,65000 zł |
|---|---|
| Unit Price with VAT: | 10,63950 zł |



