
LMH6525SP/NOPB | |
|---|---|
DigiKey Part Number | 296-43570-2-ND - Tape & Reel (TR) 296-43570-1-ND - Cut Tape (CT) 296-43570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6525SP/NOPB |
Description | IC LASER DRVR 5.5V 28UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 4 Channel 4.5V ~ 5.5V 28-UQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6525SP/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver (CD/DVD) | |
Data Rate | - | |
Number of Channels | 4 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 33 mA | |
Current - Modulation | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-UQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,97000 zł | 18,97 zł |
| 10 | 14,47600 zł | 144,76 zł |
| 25 | 13,34840 zł | 333,71 zł |
| 100 | 12,11230 zł | 1 211,23 zł |
| 250 | 11,52244 zł | 2 880,61 zł |
| 500 | 11,16704 zł | 5 583,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,87442 zł | 10 874,42 zł |
| 2 000 | 10,63365 zł | 21 267,30 zł |
| 3 000 | 10,51300 zł | 31 539,00 zł |
| Unit Price without VAT: | 18,97000 zł |
|---|---|
| Unit Price with VAT: | 23,33310 zł |

